Part Details for UPA1A821MPD1TA by Nichicon Corporation
Overview of UPA1A821MPD1TA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA1A821MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UPA1A821MPD1TACT-ND
|
DigiKey | CAP ALUM 820UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.2098 / $0.7700 | Buy Now |
DISTI #
647-UPA1A821MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1410 / $0.6200 | Order Now |
Part Details for UPA1A821MPD1TA
UPA1A821MPD1TA CAD Models
UPA1A821MPD1TA Part Data Attributes
|
UPA1A821MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1A821MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 860 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPA1A821MPD1TA
This table gives cross-reference parts and alternative options found for UPA1A821MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1A821MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1A821MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | UPA1A821MPD1TA vs UPA1A821MPD1TD |
UPA1A821MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPA1A821MPD1TA vs UPA1A821MPD1AA |
EEUFK1A821LB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | UPA1A821MPD1TA vs EEUFK1A821LB |
UPA1A821MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPA1A821MPD1TA vs UPA1A821MPD1FA |
EEUFK1A821L(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA1A821MPD1TA vs EEUFK1A821L(B) |