There are no models available for this part yet.
Overview of UPA1A821MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPA1A821MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T8473
|
Newark | Radial/ Tp&ammo |Nichicon UPA1A821MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2090 | Buy Now | |
DISTI #
493-4877-1-ND
|
DigiKey | CAP ALUM 820UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
40 In Stock |
|
$0.1529 / $0.7600 | Buy Now | |
DISTI #
647-UPA1A821MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 10 Volts 20% RoHS: Compliant | 1958 |
|
$0.1480 / $0.7500 | Buy Now | |
DISTI #
C1S528101168965
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 160 |
|
$0.1490 | Buy Now |
CAD Models for UPA1A821MPD1TD by Nichicon Corporation
Part Data Attributes for UPA1A821MPD1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
15 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
860 mA
|
Terminal Pitch
|
3.5 mm
|
Alternate Parts for UPA1A821MPD1TD
This table gives cross-reference parts and alternative options found for UPA1A821MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1A821MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1A821MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPA1A821MPD1TD vs UPA1A821MPD1AA |
EEUFK1A821LB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | UPA1A821MPD1TD vs EEUFK1A821LB |
UPA1A821MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPA1A821MPD1TD vs UPA1A821MPD1FA |
EEUFK1A821L(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA1A821MPD1TD vs EEUFK1A821L(B) |