There are no models available for this part yet.
Overview of UPA2521T1H-T1-AT by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2521T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA2521T1H-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape |
Price & Stock for UPA2521T1H-T1-AT by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPA2521T1H-T1-AT
|
Avnet Americas | - Tape and Reel (Alt: UPA2521T1H-T1-AT) RoHS: Compliant Min Qty: 501 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 147000 Partner Stock |
|
$0.7280 | Buy Now | |
Rochester Electronics | Small Signal Field-Effect Transistor, 8A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147000 |
|
$0.6188 / $0.7280 | Buy Now |
CAD Models for UPA2521T1H-T1-AT by Renesas Electronics Corporation
Part Data Attributes for UPA2521T1H-T1-AT by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
VSOF
|
Package Description
|
LEAD FREE, VSOF, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
PVSF0008JB-A8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A002
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
8 A
|
Drain-source On Resistance-Max
|
0.0165 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for UPA2521T1H-T1-AT
This table gives cross-reference parts and alternative options found for UPA2521T1H-T1-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2521T1H-T1-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2521T1H-T1-AT | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, VSOF, 8 PIN | NEC Electronics Group | UPA2521T1H-T1-AT vs UPA2521T1H-T1-AT |
Related Parts for UPA2521T1H-T1-AT
-
UPA2521T1H-T2-ATSmall Signal Field-Effect Transistors
-
UPA2706GR-E1-APower Field-Effect Transistors
-
UPD703103AGJ-UEN-AMicrocontrollers
-
UF5404Rectifier Diodes
-
UPD166007T1F-E1-AYPeripheral Drivers
-
UPM2A150MED1TAFixed Capacitors
-
UC3854BDWSwitching Regulator or Controllers
-
UMF9NTRSmall Signal Bipolar Transistors
-
UPC4560C-AOperational Amplifiers