Part Details for UPA2706TP by Renesas Electronics Corporation
Overview of UPA2706TP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA2706TP
UPA2706TP CAD Models
UPA2706TP Part Data Attributes
|
UPA2706TP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2706TP
Renesas Electronics Corporation
12A, 30V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, HSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Avalanche Energy Rating (Eas) | 12.1 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2706TP
This table gives cross-reference parts and alternative options found for UPA2706TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2706TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2706TP-AZ | Power Field-Effect Transistor, 12A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, HSOP-8 | NEC Electronics America Inc | UPA2706TP vs UPA2706TP-AZ |
UPA2706TP-AZ | 12A, 30V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, HSOP-8 | Renesas Electronics Corporation | UPA2706TP vs UPA2706TP-AZ |
UPA2706TP | Power Field-Effect Transistor, 12A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, HSOP-8 | NEC Electronics America Inc | UPA2706TP vs UPA2706TP |