Part Details for UPA68H by NEC Electronics America Inc
Overview of UPA68H by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA68H
UPA68H CAD Models
UPA68H Part Data Attributes
|
UPA68H
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPA68H
NEC Electronics America Inc
Small Signal Field-Effect Transistor, 0.03A I(D), 2-Element, N-Channel, Silicon, Junction FET,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON SUBSTRATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PSIP-T7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |