There are no models available for this part yet.
Overview of UPB160808T-121Y-N by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G86104121YEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x4Pin, MATTE TIN, NY66, TAIL=3.4mm, W/KINK | |
861400121YO2090LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Position, Vertical. |
Price & Stock for UPB160808T-121Y-N by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
23000 In Stock |
|
$0.0166 / $0.0226 | Buy Now | ||
DISTI #
UPB160808T-121Y-N
|
Avnet Asia | PULUPB160808T-121Y-N 0.03OHM 120OHM 100M (Alt: UPB160808T-121Y-N) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
Master Electronics | EMI Suppression Beads RoHS: Compliant |
23000 In Stock |
|
$0.0166 / $0.0226 | Buy Now |
CAD Models for UPB160808T-121Y-N by Pulse Electronics Corporation
Related Parts for UPB160808T-121Y-N
-
HZ0805D102R-10Data Line Filters
-
08053D226MAT2AFixed Capacitors
-
0402DC-4N8XGRWFixed Inductors
-
RM02FTN1001Fixed Resistors
-
1795290000Headers and Edge Type Connectors
-
BAT54AWRectifier Diodes
-
FDP060AN08A0Power Field-Effect Transistors
-
ESDALC6V1-5M6Transient Suppressors
-
NR111ESwitching Regulator or Controllers