Part Details for UPB1H220MDD1TD by Nichicon Corporation
Overview of UPB1H220MDD1TD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPB1H220MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPB1H220MDD1TD
|
Avnet Abacus | ELCO RAD 22uF 50V 105C 5000h HIGH RIPPLE 2mm 5x11mm REEL (Alt: UPB1H220MDD1TD) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPB1H220MDD1TD
UPB1H220MDD1TD CAD Models
UPB1H220MDD1TD Part Data Attributes
|
UPB1H220MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1H220MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UPB1H220MDD1TD
This table gives cross-reference parts and alternative options found for UPB1H220MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1H220MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LFM0511RXN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UPB1H220MDD1TD vs 8220LFM0511RXN1N |
8220LFM0511RX050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UPB1H220MDD1TD vs 8220LFM0511RX050 |
EEUEB1H220S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPB1H220MDD1TD vs EEUEB1H220S(B) |
SG050M220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UPB1H220MDD1TD vs SG050M220 |
8220LFM0511RXN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UPB1H220MDD1TD vs 8220LFM0511RXN1P |
ESH226M050AC3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UPB1H220MDD1TD vs ESH226M050AC3JA |
B41044A6226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UPB1H220MDD1TD vs B41044A6226M002 |
NRE-FL220M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPB1H220MDD1TD vs NRE-FL220M50V5X11F |
8220LFM0511RXN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UPB1H220MDD1TD vs 8220LFM0511RXN1C |
50YXG22MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPB1H220MDD1TD vs 50YXG22MEFCCC5X11 |