Part Details for UPB1H221MPD1AA by Nichicon Corporation
Overview of UPB1H221MPD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB1H221MPD1AA
UPB1H221MPD1AA CAD Models
UPB1H221MPD1AA Part Data Attributes
|
UPB1H221MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1H221MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 235 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPB1H221MPD1AA
This table gives cross-reference parts and alternative options found for UPB1H221MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1H221MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LFM1016RTN411M | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1H221MPD1AA vs 2221LFM1016RTN411M |
8221LFM1016RTN311B | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1H221MPD1AA vs 8221LFM1016RTN311B |
UHD1H221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | UPB1H221MPD1AA vs UHD1H221MPD1AA |
UHD1H221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPB1H221MPD1AA vs UHD1H221MPD1CV |
NRZJ221M50V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UPB1H221MPD1AA vs NRZJ221M50V10X16TB12.7MMPF |
50YXF220MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UPB1H221MPD1AA vs 50YXF220MEFCRX10X16 |
8221LFM1016RT04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UPB1H221MPD1AA vs 8221LFM1016RT04D |
8221LFM1016RX00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | UPB1H221MPD1AA vs 8221LFM1016RX00D |
ESW227M050AH8AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UPB1H221MPD1AA vs ESW227M050AH8AA |
EKZN500EC5221MJ16S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UPB1H221MPD1AA vs EKZN500EC5221MJ16S |