Part Details for UPC24M09AHF-AZ by NEC Electronics America Inc
Overview of UPC24M09AHF-AZ by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UPC24M09AHF-AZ
UPC24M09AHF-AZ CAD Models
UPC24M09AHF-AZ Part Data Attributes:
|
UPC24M09AHF-AZ
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC24M09AHF-AZ
NEC Electronics America Inc
Fixed Positive LDO Regulator, 9V, 1V Dropout, BIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | ISOLATED, PLASTIC, TO-220, SIP-3 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.27 V | |
Output Voltage1-Min | 8.73 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |