Part Details for UPC2708TB-E3-A by Renesas Electronics Corporation
Overview of UPC2708TB-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPC2708TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Amplifier, Other | 1152 |
|
$0.8103 / $2.3150 | Buy Now |
Part Details for UPC2708TB-E3-A
UPC2708TB-E3-A CAD Models
UPC2708TB-E3-A Part Data Attributes
|
UPC2708TB-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2708TB-E3-A
Renesas Electronics Corporation
UPC2708TB-E3-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SUPER MINIMOLD-6 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 33 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for UPC2708TB-E3-A
This table gives cross-reference parts and alternative options found for UPC2708TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2708TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2711T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | California Eastern Laboratories (CEL) | UPC2708TB-E3-A vs UPC2711T-E3 |
ADA-4643 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | UPC2708TB-E3-A vs ADA-4643 |
MSA-0386 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Broadcom Limited | UPC2708TB-E3-A vs MSA-0386 |
MSA-0611-TR2G | 0MHz - 700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | UPC2708TB-E3-A vs MSA-0611-TR2G |
UPC2771TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 2200MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2708TB-E3-A vs UPC2771TB-E3 |
MSA-0236-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | Broadcom Limited | UPC2708TB-E3-A vs MSA-0236-BLKG |
UPC2776TB | 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 | Renesas Electronics Corporation | UPC2708TB-E3-A vs UPC2776TB |
MSA-3111-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | UPC2708TB-E3-A vs MSA-3111-TR1G |
UPC2763TB-E3 | Wide Band Low Power Amplifier, 2700MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2708TB-E3-A vs UPC2763TB-E3 |
MSA-2743-BLK | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC70, 4 PIN | Avago Technologies | UPC2708TB-E3-A vs MSA-2743-BLK |