Part Details for UPC2746T-E3 by California Eastern Laboratories (CEL)
Overview of UPC2746T-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for UPC2746T-E3
UPC2746T-E3 CAD Models
UPC2746T-E3 Part Data Attributes
|
UPC2746T-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2746T-E3
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 1500MHz Max, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2746T-E3
This table gives cross-reference parts and alternative options found for UPC2746T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2746T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2746TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 1500MHz Max, BIPolar | Renesas Electronics Corporation | UPC2746T-E3 vs UPC2746TB-E3 |
UPC2746TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 1500MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2746T-E3 vs UPC2746TB-E3 |
UPC2746T | Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | UPC2746T-E3 vs UPC2746T |