There are no models available for this part yet.
Overview of UPC337HF-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC337HF-1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators | |
UPC337HF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for UPC337HF-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UPC337HF-AZ-ND
|
DigiKey | IC REG LINEAR ADJ NEG REGULATOR Min Qty: 120 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
347 In Stock |
|
$2.5200 | Buy Now | |
DISTI #
UPC337HF-AZ
|
Avnet Americas | - Bulk (Alt: UPC337HF-AZ) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 347 Partner Stock |
|
$2.5400 | Buy Now | |
Quest Components | 32 |
|
$2.5600 / $3.8400 | Buy Now | |||
Rochester Electronics | Adjustable Negative Standard Regulator, 1.3V Min ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 347 |
|
$2.1600 / $2.5400 | Buy Now |
CAD Models for UPC337HF-AZ by Renesas Electronics Corporation
Part Data Attributes for UPC337HF-AZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SFM
|
Package Description
|
LEAD FREE, PLASTIC, TO-220, SIP-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
PRSS0003AH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
Input-Output Voltage Differential-Max
|
38.7 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e6
|
Line Regulation-Max (%/V)
|
0.07
|
Load Regulation-Max(%)
|
1.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-20 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
30 V
|
Output Voltage1-Min
|
1.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for UPC337HF-AZ
-
UPC29M33AHF-AZLinear Regulator ICs
-
UPD78F1215GA-HAA-AXMicrocontrollers
-
UC3861NG4Switching Regulator or Controllers
-
UCC3912PWPPower Management Circuits
-
UPA603TSmall Signal Field-Effect Transistors
-
TZS4692-GS08Zener Diodes
-
UPC177G2-AComparators
-
ULQ2003APower Bipolar Transistors
-
UPC3223TB-E3-ARF/Microwave Amplifiers