Part Details for UPC8108T-E3 by NEC Electronics Group
Overview of UPC8108T-E3 by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UPC8108T-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF/MICROWAVE DOWN CONVERTER | 1143 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | RF/MICROWAVE DOWN CONVERTER | 768 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for UPC8108T-E3
UPC8108T-E3 CAD Models
UPC8108T-E3 Part Data Attributes:
|
UPC8108T-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC8108T-E3
NEC Electronics Group
Down Converter, MINI-MOLD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | DOWN CONVERTER |
Alternate Parts for UPC8108T-E3
This table gives cross-reference parts and alternative options found for UPC8108T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8108T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8108T-E3 | Down Converter, TO-6 | California Eastern Laboratories (CEL) | UPC8108T-E3 vs UPC8108T-E3 |