Part Details for UPC8179TK-E2-A by NEC Electronics Group
Overview of UPC8179TK-E2-A by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC8179TK-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$1.7400 / $3.4800 | Buy Now |
Part Details for UPC8179TK-E2-A
UPC8179TK-E2-A CAD Models
UPC8179TK-E2-A Part Data Attributes
|
UPC8179TK-E2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC8179TK-E2-A
NEC Electronics Group
Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for UPC8179TK-E2-A
This table gives cross-reference parts and alternative options found for UPC8179TK-E2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8179TK-E2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8179TK-E2 | 100MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPC8179TK-E2-A vs UPC8179TK-E2 |
UPC8179TK | 100MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPC8179TK-E2-A vs UPC8179TK |
UPC8179TK | Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | NEC Electronics Group | UPC8179TK-E2-A vs UPC8179TK |
UPC8179TK-E2 | Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | NEC Electronics Group | UPC8179TK-E2-A vs UPC8179TK-E2 |
UPC8179TK-A | UPC8179TK-A | Renesas Electronics Corporation | UPC8179TK-E2-A vs UPC8179TK-A |
UPC8179TK-E3 | Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, MINIMOLD, LEADLESS, TK, 6 PIN | NEC Electronics Group | UPC8179TK-E2-A vs UPC8179TK-E3 |