UPCP022ANS4
Description: Combination Line Connector

Overview of UPCP022ANS4 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UPCP022ANS4 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-UPCP022ANS4
Mouser Electronics Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant 23
  • 1 $112.0500
  • 10 $96.5100
  • 25 $92.9500
  • 50 $86.8700
$86.8700 / $112.0500 Buy Now
DISTI # UPCP022ANS4
TTI Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 25
In Stock
  • 1 $110.9300
  • 10 $95.5400
  • 25 $92.0200
  • 50 $86.0000
  • 100 $84.0600
$84.0600 / $110.9300 Buy Now

CAD Models for UPCP022ANS4 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPCP022ANS4 by Amphenol Corporation

UPCP022ANS4
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
PLASTIC
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Rated Current (Signal)
400 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. UPCP022ANS4
    Amphenol Corporation
    Combination Line Connector
    VS

Related Parts for UPCP022ANS4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPCP022ANS4 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPCP022ANS4 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of UPCP022ANS4 would you like to use for your alert(s)?
  • Please alert me when UPCP022ANS4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPCP022ANS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPCP022ANS4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPCP022ANS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPCP022ANS4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPCP022ANS4 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: