Part Details for UPCP022ANS6 by Amphenol Corporation
Overview of UPCP022ANS6 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPCP022ANS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-UPCP022ANS6
|
Mouser Electronics | Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant | 14 |
|
$86.8700 / $112.0600 | Buy Now |
DISTI #
73527834
|
Verical | UPCP022ANS6 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$102.8921 | Buy Now |
DISTI #
UPCP022ANS6
|
TTI | Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$86.6300 | Buy Now |