Part Details for UPCP022BLS3 by Amphenol Industrial Operations
Overview of UPCP022BLS3 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPCP022BLS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3737
|
Newark | Power Connector, R/A Plug, 2Pole, Cable, Product Range:Upc Series, Gender:Plug, Voltage Rating:1Kvac, Current Rating:450A, Connector Mounting:Cable Mount, Contact Termination Type:- Rohs Compliant: Yes |Amphenol Industrial UPCP022BLS3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$81.2500 | Buy Now |
DISTI #
965-UPCP022BLS3-ND
|
DigiKey | UPC 14.0MM RIGHT ANGLE PLUG WITH Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$88.3046 / $125.0200 | Buy Now |
DISTI #
AMMUPCP022BLS3
|
Heilind Electronics | UPC 14.0MM RIGHT ANGLE PLUG WI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMUPCP022BLS3
|
Interstate Connecting Components | UPC 14.0MM RIGHT ANGLE PLUG WI | 0 |
|
Buy Now |