There are no models available for this part yet.
Overview of UPCP022BLS6 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UPCP022BLS6 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-UPCP022BLS6
|
Mouser Electronics | Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant | 8 |
|
$83.0000 | Buy Now | |
DISTI #
78952534
|
Verical | UPCP022BLS6 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$91.8709 / $103.9281 | Buy Now | |
DISTI #
UPCP022BLS6
|
TTI | Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$82.7300 / $87.5000 | Buy Now |