Part Details for UPCP022BNS4 by Amphenol Corporation
Overview of UPCP022BNS4 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPCP022BNS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-UPCP022BNS4
|
Mouser Electronics | Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant | 23 |
|
$86.0000 / $111.7800 | Buy Now |
DISTI #
UPCP022BNS4
|
TTI | Heavy Duty Power Connectors UPC SERIES 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$86.6300 | Buy Now |
Part Details for UPCP022BNS4
UPCP022BNS4 CAD Models
UPCP022BNS4 Part Data Attributes
|
UPCP022BNS4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UPCP022BNS4
Amphenol Corporation
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 400 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |