Part Details for UPD30500S2-150 by NEC Electronics Group
Overview of UPD30500S2-150 by NEC Electronics Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD30500S2-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | Microprocessor, 64 Bit, 272 Pin, Plastic, BGA | 115 |
|
$54.2500 / $70.0000 | Buy Now |
|
Quest Components | Microprocessor, 64 Bit, 272 Pin, Plastic, BGA | 36 |
|
$42.0000 / $45.5000 | Buy Now |
|
Quest Components | Microprocessor, 64 Bit, 272 Pin, Plastic, BGA | 17 |
|
$59.5000 / $70.0000 | Buy Now |
Part Details for UPD30500S2-150
UPD30500S2-150 CAD Models
UPD30500S2-150 Part Data Attributes
|
UPD30500S2-150
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD30500S2-150
NEC Electronics Group
RISC Microprocessor, 64-Bit, 150MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 5 PIPELINE STAGE | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30500S2-150
This table gives cross-reference parts and alternative options found for UPD30500S2-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30500S2-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5200CVR266B | 266MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | UPD30500S2-150 vs MPC5200CVR266B |
IDT79RV5000267BS272 | RISC Microprocessor, 64-Bit, 267MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | UPD30500S2-150 vs IDT79RV5000267BS272 |
SPC5200VBV266BR2 | 266MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | UPD30500S2-150 vs SPC5200VBV266BR2 |
SPC5200VVR266B | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | UPD30500S2-150 vs SPC5200VVR266B |
79RV5000250BS272 | RISC Microprocessor, 64-Bit, 250MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | UPD30500S2-150 vs 79RV5000250BS272 |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | UPD30500S2-150 vs SC103335VR400B |
SPC5200CBV466B | 466MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | UPD30500S2-150 vs SPC5200CBV466B |
UPD30500BS2-250 | 64-BIT, 250MHz, RISC PROCESSOR, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | Renesas Electronics Corporation | UPD30500S2-150 vs UPD30500BS2-250 |
MPC5200CVR400BR2 | HABANERO INDUS - PBFREE | Freescale Semiconductor | UPD30500S2-150 vs MPC5200CVR400BR2 |
PPC5200CBV400 | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA272, 27 X 27 MM, 1.27 MM PITCH, THERMALLY ENHANCED, PLASTIC, BGA-272 | Motorola Semiconductor Products | UPD30500S2-150 vs PPC5200CBV400 |