Part Details for UPD30541GD-167-WML by NEC Electronics Group
Overview of UPD30541GD-167-WML by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD30541GD-167-WML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64-BIT, 167 MHz, RISC PROCESSOR, 208 Pin Plastic QFP | 44 |
|
$10.4000 / $16.0000 | Buy Now |
Part Details for UPD30541GD-167-WML
UPD30541GD-167-WML CAD Models
UPD30541GD-167-WML Part Data Attributes
|
UPD30541GD-167-WML
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD30541GD-167-WML
NEC Electronics Group
RISC Microprocessor, 64-Bit, 167MHz, MOS, PQFP208, 28 X 28 MM, FINE PITCH, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Speed | 167 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30541GD-167-WML
This table gives cross-reference parts and alternative options found for UPD30541GD-167-WML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30541GD-167-WML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4650-133DP | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | UPD30541GD-167-WML vs IDT79RV4650-133DP |
79R4700133DP | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | UPD30541GD-167-WML vs 79R4700133DP |
ACT-7000ASC-225F17M | RISC Microprocessor, 64-Bit, 225MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | UPD30541GD-167-WML vs ACT-7000ASC-225F17M |
IDT79R4600-133MD | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, MQUAD-208 | Integrated Device Technology Inc | UPD30541GD-167-WML vs IDT79R4600-133MD |
IDT79RC64T575-250DPI | RISC Microprocessor, 64-Bit, 250MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | UPD30541GD-167-WML vs IDT79RC64T575-250DPI |
79R4650-133DPG | RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | UPD30541GD-167-WML vs 79R4650-133DPG |
MIP7965-668F24I | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | UPD30541GD-167-WML vs MIP7965-668F24I |
ACT-5270PC-133F17C | RISC Microprocessor, 64-Bit, 133MHz, CMOS, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham PLC | UPD30541GD-167-WML vs ACT-5270PC-133F17C |
IDT79RC4650-100MS | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, MQUAD-208 | Integrated Device Technology Inc | UPD30541GD-167-WML vs IDT79RC4650-100MS |
79R4650-133DPGI | RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | UPD30541GD-167-WML vs 79R4650-133DPGI |