Part Details for UPD3747D-A by Renesas Electronics Corporation
Overview of UPD3747D-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UPD3747D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD3747D-A-ND
|
DigiKey | IMAGE SENSOR Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$46.2300 | Buy Now |
|
Rochester Electronics | Image Sensor, 7400 Horiz pixels, 2 Vert pixels RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$39.6700 / $46.6700 | Buy Now |
|
Chip1Cloud | 13000 |
|
RFQ | ||
|
Sense Electronic Company Limited | CDIP22 | 2361 |
|
RFQ |
Part Details for UPD3747D-A
UPD3747D-A CAD Models
UPD3747D-A Part Data Attributes
|
UPD3747D-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD3747D-A
Renesas Electronics Corporation
IMAGE SENSOR-CCD, 7400(H) X 7400(V) PIXEL, 1.50-2V, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, DIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Horizontal Pixel | 7400 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Pixel Size | 4.7X4.7 µm | |
Surface Mount | NO | |
Vertical Pixel | 2 |