Part Details for UPD3747D-AZ by NEC Electronics Group
Overview of UPD3747D-AZ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UPD3747D-AZ
UPD3747D-AZ CAD Models
UPD3747D-AZ Part Data Attributes
|
UPD3747D-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD3747D-AZ
NEC Electronics Group
CCD Sensor, 7400 Horiz pixels, 7400 Vert pixels, 1.50-2V, Rectangular, Through Hole Mount, CERAMIC, DIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Array Type | LINEAR | |
Body Breadth | 9.65 mm | |
Body Height | 4.33 mm | |
Body Length or Diameter | 48.6 mm | |
Data Rate | 44 Mbps | |
Horizontal Pixel | 7400 | |
Housing | CERAMIC | |
JESD-609 Code | e6 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 1.50-2V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.7X4.7 µm | |
Sensitivity (V/lx.s) | 19 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 550 | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Termination Type | SOLDER | |
Vertical Pixel | 7400 |