Part Details for UPD3747D-AZ by Renesas Electronics Corporation
Overview of UPD3747D-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UPD3747D-AZ
UPD3747D-AZ CAD Models
UPD3747D-AZ Part Data Attributes
|
UPD3747D-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD3747D-AZ
Renesas Electronics Corporation
IMAGE SENSOR-CCD, 7400(H) X 7400(V) PIXEL, 1.50-2V, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, DIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Array Type | LINEAR | |
Horizontal Pixel | 7400 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 11.4-12.6V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 4.7X4.7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1200 | |
Surface Mount | NO | |
Vertical Pixel | 2 |