Part Details for UPD3747D by NEC Electronics Group
Overview of UPD3747D by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UPD3747D
UPD3747D CAD Models
UPD3747D Part Data Attributes:
|
UPD3747D
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD3747D
NEC Electronics Group
CCD Sensor, 11.40-12.60V, Rectangular, Through Hole Mount, 0.400 INCH, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Array Type | LINEAR | |
Body Breadth | 9.65 mm | |
Body Height | 4.33 mm | |
Body Length or Diameter | 48.6 mm | |
Housing | CERAMIC, GLASS-SEALED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Range | 11.40-12.60V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.7X4.7 µm | |
Sensitivity (V/lx.s) | 19 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1200 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |