UPD431000AGZ-70LL
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32

Overview of UPD431000AGZ-70LL by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for UPD431000AGZ-70LL by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD431000AGZ-70LL by NEC Electronics America Inc

UPD431000AGZ-70LL
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
8 X 20 MM, PLASTIC, TSOP1-32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. UPD431000AGZ-70LL
    NEC Electronics America Inc
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32
    VS

Alternate Parts for UPD431000AGZ-70LL

This table gives cross-reference parts and alternative options found for UPD431000AGZ-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD431000AGZ-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD431000AGZ-70L 128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, TSOP1-32 Renesas Electronics Corporation UPD431000AGZ-70LL vs UPD431000AGZ-70L
UPD431000AGZ-70L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP1-32 NEC Electronics America Inc UPD431000AGZ-70LL vs UPD431000AGZ-70L
UPD431000AGZ-70LL 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation UPD431000AGZ-70LL vs UPD431000AGZ-70LL
Part Number Description Manufacturer Compare
UPD431000AGZ-70L 128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, TSOP1-32 Renesas Electronics Corporation UPD431000AGZ-70LL vs UPD431000AGZ-70L
UPD431000AGZ-70L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP1-32 NEC Electronics America Inc UPD431000AGZ-70LL vs UPD431000AGZ-70L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD431000AGZ-70LL by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD431000AGZ-70LL by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD431000AGZ-70LL would you like to use for your alert(s)?
  • Please alert me when UPD431000AGZ-70LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD431000AGZ-70LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD431000AGZ-70LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD431000AGZ-70LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD431000AGZ-70LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD431000AGZ-70LL by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: