Part Details for UPD43256AGU-10LL by NEC Electronics Group
Overview of UPD43256AGU-10LL by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for UPD43256AGU-10LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 25 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 103 |
|
$3.4300 / $7.3500 | Buy Now |
Part Details for UPD43256AGU-10LL
UPD43256AGU-10LL CAD Models
UPD43256AGU-10LL Part Data Attributes
|
UPD43256AGU-10LL
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD43256AGU-10LL
NEC Electronics Group
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for UPD43256AGU-10LL
This table gives cross-reference parts and alternative options found for UPD43256AGU-10LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256AGU-10LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5256BFP-10LLT | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | UPD43256AGU-10LL vs M5M5256BFP-10LLT |
IS62C256-100UI | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | UPD43256AGU-10LL vs IS62C256-100UI |
MB84256C-10PF | 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | UPD43256AGU-10LL vs MB84256C-10PF |
MB84256C-10LLPF | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | UPD43256AGU-10LL vs MB84256C-10LLPF |
MB84256C-10LLPF | 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | UPD43256AGU-10LL vs MB84256C-10LLPF |
CXK58257AM-10LLX | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | UPD43256AGU-10LL vs CXK58257AM-10LLX |
MB84256C-10LPF | 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | UPD43256AGU-10LL vs MB84256C-10LPF |
TC55257BFL-10L(LV) | IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | UPD43256AGU-10LL vs TC55257BFL-10L(LV) |
M5M5256BFP-10T | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | UPD43256AGU-10LL vs M5M5256BFP-10T |
MB84256C-10PF | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | UPD43256AGU-10LL vs MB84256C-10PF |