Part Details for UPD44164182BF5-E40-EQ3 by Renesas Electronics Corporation
Overview of UPD44164182BF5-E40-EQ3 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for UPD44164182BF5-E40-EQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD44164182BF5-E40-EQ3-ND
|
DigiKey | DDR SRAM, 1MX18, 0.45NS Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8729 In Stock |
|
$40.2700 | Buy Now |
|
Rochester Electronics | DDR SRAM, 1MX18, 0.45ns RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8729 |
|
$34.5600 / $40.6600 | Buy Now |
Part Details for UPD44164182BF5-E40-EQ3
UPD44164182BF5-E40-EQ3 CAD Models
UPD44164182BF5-E40-EQ3 Part Data Attributes
|
UPD44164182BF5-E40-EQ3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD44164182BF5-E40-EQ3
Renesas Electronics Corporation
1MX18 DDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, PLASTIC, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, PLASTIC, BGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.46 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for UPD44164182BF5-E40-EQ3
This table gives cross-reference parts and alternative options found for UPD44164182BF5-E40-EQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44164182BF5-E40-EQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD44164182BF5-E40-EQ3-A | 1MX18 DDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | Renesas Electronics Corporation | UPD44164182BF5-E40-EQ3 vs UPD44164182BF5-E40-EQ3-A |