There are no models available for this part yet.
Overview of UPD44325184BF5-E40-FQ1-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPD44325184BF5-E40-FQ1-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPD44325184BF5-E40
|
Avnet Americas | - Bulk (Alt: UPD44325184BF5-E40) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1349 Partner Stock |
|
$50.5000 / $62.3900 | Buy Now | |
Rochester Electronics | QDR SRAM, 2MX18, 0.45ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1349 |
|
$53.0300 / $62.3900 | Buy Now |
CAD Models for UPD44325184BF5-E40-FQ1-A by Renesas Electronics Corporation
Part Data Attributes for UPD44325184BF5-E40-FQ1-A by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
BGA
|
Package Description
|
15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
|
Pin Count
|
165
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
4 Weeks
|
Access Time-Max
|
0.45 ns
|
Clock Frequency-Max (fCLK)
|
250 MHz
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PBGA-B165
|
Length
|
17 mm
|
Memory Density
|
37748736 bit
|
Memory IC Type
|
QDR SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
165
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX18
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA165,11X15,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.46 mm
|
Standby Current-Max
|
0.38 A
|
Standby Voltage-Min
|
1.7 V
|
Supply Current-Max
|
0.52 mA
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for UPD44325184BF5-E40-FQ1-A
This table gives cross-reference parts and alternative options found for UPD44325184BF5-E40-FQ1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44325184BF5-E40-FQ1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD44325184BF5-E40-FQ1 | 2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, PLASTIC, BGA-165 | Renesas Electronics Corporation | UPD44325184BF5-E40-FQ1-A vs UPD44325184BF5-E40-FQ1 |