Part Details for UPD46185182BF1-E40Y-EQ1 by Renesas Electronics Corporation
Overview of UPD46185182BF1-E40Y-EQ1 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD46185182BF1-E40Y-EQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD46185182BF1-E40Y-EQ1-ND
|
DigiKey | QDR SRAM, 1MX18, 0.45NS Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2451 In Stock |
|
$45.5700 | Buy Now |
|
Rochester Electronics | UPD46185182 - QDR SRAM, 1MX18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2451 |
|
$39.1100 / $46.0200 | Buy Now |
Part Details for UPD46185182BF1-E40Y-EQ1
UPD46185182BF1-E40Y-EQ1 CAD Models
UPD46185182BF1-E40Y-EQ1 Part Data Attributes
|
UPD46185182BF1-E40Y-EQ1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD46185182BF1-E40Y-EQ1
Renesas Electronics Corporation
QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LBGA | |
Package Description | BGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | PLBG0165FJ | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.46 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for UPD46185182BF1-E40Y-EQ1
This table gives cross-reference parts and alternative options found for UPD46185182BF1-E40Y-EQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD46185182BF1-E40Y-EQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD46185184BF1-E40Y-EQ1-A | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | Renesas Electronics Corporation | UPD46185182BF1-E40Y-EQ1 vs UPD46185184BF1-E40Y-EQ1-A |
UPD46185184BF1-E40-EQ1-A | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | Renesas Electronics Corporation | UPD46185182BF1-E40Y-EQ1 vs UPD46185184BF1-E40-EQ1-A |