Part Details for UPD4991AGS-A by Renesas Electronics Corporation
Overview of UPD4991AGS-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UPD4991AGS-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD4991AGS-A-ND
|
DigiKey | RTC, VOLATILE, 1 TIMER(S) PDSO Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9671 In Stock |
|
$6.5300 | Buy Now |
|
Rochester Electronics | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO RoHS: Compliant Status: Obsolete Min Qty: 1 | 9671 |
|
$5.6000 / $6.5900 | Buy Now |
Part Details for UPD4991AGS-A
UPD4991AGS-A CAD Models
UPD4991AGS-A Part Data Attributes
|
UPD4991AGS-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD4991AGS-A
Renesas Electronics Corporation
UPD4991AGS-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 4 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 12.7 mm | |
Number of Bits | 4 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Volatile | YES | |
Width | 5.6 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |