-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD703103AGJ-UEN-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD703103AGJ-UEN-A
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KD-D144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | V850 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for UPD703103AGJ-UEN-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703103AGJ-UEN-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703103AGJ-UEN | 32-bit Microcontrollers (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD703103AGJ-UEN-A vs UPD703103AGJ-UEN |
UPD703103AGJ-UEN | Microcontroller, 32-Bit, 50MHz, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics America Inc | UPD703103AGJ-UEN-A vs UPD703103AGJ-UEN |