Part Details for UPD703283GC-XXX-8EA-A by NEC Electronics Group
Overview of UPD703283GC-XXX-8EA-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD703283GC-XXX-8EA-A
UPD703283GC-XXX-8EA-A CAD Models
UPD703283GC-XXX-8EA-A Part Data Attributes:
|
UPD703283GC-XXX-8EA-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD703283GC-XXX-8EA-A
NEC Electronics Group
Microcontroller, 32-Bit, MROM, 32MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD703283GC-XXX-8EA-A
This table gives cross-reference parts and alternative options found for UPD703283GC-XXX-8EA-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703283GC-XXX-8EA-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703283GC-XXX-8EA | RISC Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100 | NEC Electronics America Inc | UPD703283GC-XXX-8EA-A vs UPD703283GC-XXX-8EA |
UPD703283GC-XXX-8EA-A | 32-BIT, MROM, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100 | Renesas Electronics Corporation | UPD703283GC-XXX-8EA-A vs UPD703283GC-XXX-8EA-A |