Part Details for UPD70F3017AGC-8EU by Renesas Electronics Corporation
Overview of UPD70F3017AGC-8EU by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPD70F3017AGC-8EU
UPD70F3017AGC-8EU CAD Models
UPD70F3017AGC-8EU Part Data Attributes
|
UPD70F3017AGC-8EU
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3017AGC-8EU
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD70F3017AGC-8EU
This table gives cross-reference parts and alternative options found for UPD70F3017AGC-8EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3017AGC-8EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3017AGC-8EU-A | Microcontroller, 32-Bit, FLASH, 20MHz, MOS, PQFP100, 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | NEC Electronics Group | UPD70F3017AGC-8EU vs UPD70F3017AGC-8EU-A |
UPD70F3017AGC-8EU-A | 32-bit Microcontrollers (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD70F3017AGC-8EU vs UPD70F3017AGC-8EU-A |
UPD70F3017AGC-8EU | Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100 | NEC Electronics America Inc | UPD70F3017AGC-8EU vs UPD70F3017AGC-8EU |