Part Details for UPD70F3017AYF1-EA6 by NEC Electronics America Inc
Overview of UPD70F3017AYF1-EA6 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3017AYF1-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3017AYF1-EA6 | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Part Details for UPD70F3017AYF1-EA6
UPD70F3017AYF1-EA6 CAD Models
UPD70F3017AYF1-EA6 Part Data Attributes
|
UPD70F3017AYF1-EA6
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD70F3017AYF1-EA6
NEC Electronics America Inc
Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PBGA121, 12 X 12 MM, PLASTIC, FBGA-121
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 12 X 12 MM, PLASTIC, FBGA-121 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.58 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD70F3017AYF1-EA6
This table gives cross-reference parts and alternative options found for UPD70F3017AYF1-EA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3017AYF1-EA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3017AYF1-EA6-A | Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PBGA121, 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | NEC Electronics Group | UPD70F3017AYF1-EA6 vs UPD70F3017AYF1-EA6-A |