There are no models available for this part yet.
Overview of UPD70F3347GJ(A)-GAE-AX by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3347GJ(A)-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3347GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for UPD70F3347GJ(A)-GAE-AX by Renesas Electronics Corporation
Part Data Attributes for UPD70F3347GJ(A)-GAE-AX by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144
|
Pin Count
|
144
|
Manufacturer Package Code
|
PLQP0144KD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
V850
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e4
|
Length
|
20 mm
|
Number of I/O Lines
|
128
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
61440
|
ROM (words)
|
786432
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
64 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.85 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for UPD70F3347GJ(A)-GAE-AX
This table gives cross-reference parts and alternative options found for UPD70F3347GJ(A)-GAE-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3347GJ(A)-GAE-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3347GJ(A)-GAE-AX | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | NEC Electronics Group | UPD70F3347GJ(A)-GAE-AX vs UPD70F3347GJ(A)-GAE-AX |
Related Parts for UPD70F3347GJ(A)-GAE-AX
-
UPD70F3347GJMicrocontrollers
-
LM2675MX-ADJSwitching Regulator or Controllers
-
ISL76683AROZ-T7Other Analog ICs
-
TPD3S716QDBQRQ1Power Management Circuits
-
FNB41560Motion Control Electronics
-
NCP1090DRGOther Interface ICs
-
AD73311ARZ-REELOther Telecom ICs
-
AD1580BRTVoltage References
-
STGD6NC60HDT4IGBTs