Part Details for UPD70F3366GJ(A)-GAE-AX by Renesas Electronics Corporation
Overview of UPD70F3366GJ(A)-GAE-AX by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD70F3366GJ(A)-GAE-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3366GJ(A)-GAE-AX-ND
|
DigiKey | 32BIT MCU V850ES/SX3 Min Qty: 120 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.2647 | Buy Now |
DISTI #
UPD70F3366GJ(A)-GAE-AX
|
Avnet Americas | MCU 32-bit V850ES RISC 640KB Flash 3.3V 144-Pin LQFP - Trays (Alt: UPD70F3366GJ(A)-GAE-AX) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
$16.7640 / $19.1400 | Buy Now |
DISTI #
968-3614M2GBAGAHAX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU V850ES/SX3 RoHS: Compliant | 0 |
|
$19.3200 / $20.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$16.5000 | Buy Now |
DISTI #
UPD70F3366GJ(A)-GAE-AX
|
Avnet Americas | MCU 32-bit V850ES RISC 640KB Flash 3.3V 144-Pin LQFP - Trays (Alt: UPD70F3366GJ(A)-GAE-AX) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
$16.7640 / $19.1400 | Buy Now |
DISTI #
UPD70F3366GJ(A)-GAE-AX
|
Avnet Americas | MCU 32-bit V850ES RISC 640KB Flash 3.3V 144-Pin LQFP - Trays (Alt: UPD70F3366GJ(A)-GAE-AX) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
$16.7640 / $19.1400 | Buy Now |
DISTI #
UPD70F3366GJ(A)-GAE-AX
|
Avnet Silica | MCU 32-bit V850ES RISC 640KB Flash 3.3V 144-Pin LQFP (Alt: UPD70F3366GJ(A)-GAE-AX) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3366GJ(A)-GAE-AX
UPD70F3366GJ(A)-GAE-AX CAD Models
UPD70F3366GJ(A)-GAE-AX Part Data Attributes
|
UPD70F3366GJ(A)-GAE-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3366GJ(A)-GAE-AX
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Number of I/O Lines | 128 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 655360 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 64 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for UPD70F3366GJ(A)-GAE-AX
This table gives cross-reference parts and alternative options found for UPD70F3366GJ(A)-GAE-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3366GJ(A)-GAE-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3366GJ(A)-GAE-AX | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | NEC Electronics Group | UPD70F3366GJ(A)-GAE-AX vs UPD70F3366GJ(A)-GAE-AX |