Part Details for UPD70F3423GJ(A)-GAE-QS-AX by Renesas Electronics Corporation
Overview of UPD70F3423GJ(A)-GAE-QS-AX by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3423GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for UPD70F3423GJ(A)-GAE-QS-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, V850 CPU, 32MHZ, CMOS, PQFP144 | 2833 |
|
$8.0000 / $16.0000 | Buy Now |
DISTI #
UPD70F3423GJ(A)-GAE-QS-AX
|
Avnet Silica | MCU 32-Bit V850E/Dx3 V850E1 RISC 512KB Flash 5V 144-Pin LFQFP (Alt: UPD70F3423GJ(A)-GAE-QS-AX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3423GJ(A)-GAE-QS-AX
UPD70F3423GJ(A)-GAE-QS-AX CAD Models
UPD70F3423GJ(A)-GAE-QS-AX Part Data Attributes
|
UPD70F3423GJ(A)-GAE-QS-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3423GJ(A)-GAE-QS-AX
Renesas Electronics Corporation
32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 98 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |