UPD70F3479AGJA-GAE-G
Renesas Electronics Corporation
Description: 32-bit Microcontrollers, LQFP, /

Overview of UPD70F3479AGJA-GAE-G by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3479AGJA-GAE-G Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for UPD70F3479AGJA-GAE-G by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S620200615929
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray 7
  • 1 $14.4000
  • 5 $12.8000
$12.8000 / $14.4000 Buy Now

CAD Models for UPD70F3479AGJA-GAE-G by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPD70F3479AGJA-GAE-G by Renesas Electronics Corporation

UPD70F3479AGJA-GAE-G
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144
Pin Count
144
Manufacturer Package Code
PLQP0144KD
Reach Compliance Code
compliant
ECCN Code
5A002
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
24
Bit Size
32
CPU Family
UPD70
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
128
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
94208
ROM (words)
1572864
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. UPD70F3479AGJA-GAE-G
    Renesas Electronics Corporation
    32-bit Microcontrollers, LQFP, /
    VS

Related Parts for UPD70F3479AGJA-GAE-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD70F3479AGJA-GAE-G by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD70F3479AGJA-GAE-G by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD70F3479AGJA-GAE-G would you like to use for your alert(s)?
  • Please alert me when UPD70F3479AGJA-GAE-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD70F3479AGJA-GAE-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD70F3479AGJA-GAE-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD70F3479AGJA-GAE-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD70F3479AGJA-GAE-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD70F3479AGJA-GAE-G by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: