Part Details for UPD70F3526GJA9-GBG-G by Renesas Electronics Corporation
Overview of UPD70F3526GJA9-GBG-G by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3526GJA9-GBG-G | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3526GJA9-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for UPD70F3526GJA9-GBG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, V850E2M CPU, 120MHZ, CMOS | 445 |
|
$8.6400 / $16.0000 | Buy Now |
Part Details for UPD70F3526GJA9-GBG-G
UPD70F3526GJA9-GBG-G CAD Models
UPD70F3526GJA9-GBG-G Part Data Attributes
|
UPD70F3526GJA9-GBG-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3526GJA9-GBG-G
Renesas Electronics Corporation
32-bit Microcontrollers, , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-10-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | V850E2M | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 105 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |