Part Details for UPD70F3570GBA2-GAH-E3-AX by Renesas Electronics Corporation
Overview of UPD70F3570GBA2-GAH-E3-AX by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD70F3570GBA2-GAH-E3-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3570GBA2-GAH-E3-AXTR-ND
|
DigiKey | 32BIT MCU V850E2/FX4-L A064_1010 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7105 | Buy Now |
DISTI #
UPD70F3570GBA2-GAH
|
Avnet Americas | MCU 32-Bit V850 V850E2S RISC 256KB Flash 3.3V/5V 64-Pin LFQFP - Tape and Reel (Alt: UPD70F3570GBA2-GAH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.2898 / $8.3230 | Buy Now |
DISTI #
968-F35GBA2GAHE3AX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU V850E2/FX4-L A064_1010 RoHS: Compliant | 0 |
|
$7.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.1800 | Buy Now |
DISTI #
UPD70F3570GBA2-GAH
|
Avnet Americas | MCU 32-Bit V850 V850E2S RISC 256KB Flash 3.3V/5V 64-Pin LFQFP - Tape and Reel (Alt: UPD70F3570GBA2-GAH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.2898 / $8.3230 | Buy Now |
DISTI #
UPD70F3570GBA2-GAH-E3-AX
|
Avnet Silica | MCU 32-Bit V850 V850E2S RISC 256KB Flash 3.3V/5V 64-Pin LFQFP (Alt: UPD70F3570GBA2-GAH-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3570GBA2-GAH-E3-AX
UPD70F3570GBA2-GAH-E3-AX CAD Models
UPD70F3570GBA2-GAH-E3-AX Part Data Attributes:
|
UPD70F3570GBA2-GAH-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3570GBA2-GAH-E3-AX
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |