Part Details for UPD70F3580GCA-UEU-AX by Renesas Electronics Corporation
Overview of UPD70F3580GCA-UEU-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for UPD70F3580GCA-UEU-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3580GCA-UEU-AX-ND
|
DigiKey | MCU1 V850E2/F V850E2/FX4-L 70F35 Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5055 | Buy Now |
DISTI #
UPD70F3580GCA-UEU-
|
Avnet Americas | MCU 32-Bit V850E2/Fx4-L V850E2S RISC 1024KB Flash 3.3V/5V 100-Pin LFQFP - Trays (Alt: UPD70F3580GCA-UEU-) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$12.8270 / $14.6450 | Buy Now |
DISTI #
968-0F3580GCAUEUAX
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU1 V850E2/F V850E2/FX4-L 70F3580-FLS B RoHS: Compliant | 0 |
|
$14.0700 / $15.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$12.6300 | Buy Now |
DISTI #
UPD70F3580GCA-UEU-AX
|
Avnet Silica | MCU 32-Bit V850E2/Fx4-L V850E2S RISC 1024KB Flash 3.3V/5V 100-Pin LFQFP (Alt: UPD70F3580GCA-UEU-AX) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3580GCA-UEU-AX
UPD70F3580GCA-UEU-AX CAD Models
UPD70F3580GCA-UEU-AX Part Data Attributes
|
UPD70F3580GCA-UEU-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3580GCA-UEU-AX
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of I/O Lines | 76 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Current-Max | 58 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |