Part Details for UPD70F3614M2GBA-GAH-AX by Renesas Electronics Corporation
Overview of UPD70F3614M2GBA-GAH-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3614M2GBA2-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3614M2GBA1-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3614M2GBA-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for UPD70F3614M2GBA-GAH-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3614M2GBA-GAH-AX-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4954 | Buy Now |
DISTI #
UPD70F3614M2GBA-GA
|
Avnet Americas | MCU 32-bit V850ES RISC 256KB Flash 5V 64-Pin LQFP - Trays (Alt: UPD70F3614M2GBA-GA) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.1200 | Buy Now |
DISTI #
968-0F3614M2GBAGAHAX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU V850ES/FX3-L RoHS: Compliant | 0 |
|
$11.1100 / $12.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.4900 | Buy Now |
DISTI #
UPD70F3614M2GBA-GAH-AX
|
Avnet Silica | MCU 32-bit V850ES RISC 256KB Flash 5V 64-Pin LQFP (Alt: UPD70F3614M2GBA-GAH-AX) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3614M2GBA-GAH-AX
UPD70F3614M2GBA-GAH-AX CAD Models
UPD70F3614M2GBA-GAH-AX Part Data Attributes
|
UPD70F3614M2GBA-GAH-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3614M2GBA-GAH-AX
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KF | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |