There are no models available for this part yet.
Overview of UPD70F3735GK-GAK-AX by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3735GK-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3735GK(R)-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3735GK(S)-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for UPD70F3735GK-GAK-AX by NEC Electronics Group
Part Data Attributes for UPD70F3735GK-GAK-AX by NEC Electronics Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ
|
Address Bus Width
|
18
|
Bit Size
|
32
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G80
|
Length
|
12 mm
|
Number of I/O Lines
|
66
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for UPD70F3735GK-GAK-AX
-
UPD70F3737GC-UEU-AXMicrocontrollers
-
UCC3581DG4Switching Regulator or Controllers
-
PT7M6430NLTA3EXPower Management Circuits
-
MC7448HX1267NDMicroprocessors
-
TS5A3159ADCKRMultiplexers or Switches
-
USB2513B-AEZGBus Controllers
-
UES701RRectifier Diodes
-
US1881ESEMagnetic Field Sensors
-
V08JTransient Suppressors