Part Details for UPD70F3736GC-GAD-AX by NEC Electronics America Inc
Overview of UPD70F3736GC-GAD-AX by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPD70F3736GC-GAD-AX
UPD70F3736GC-GAD-AX CAD Models
UPD70F3736GC-GAD-AX Part Data Attributes
|
UPD70F3736GC-GAD-AX
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD70F3736GC-GAD-AX
NEC Electronics America Inc
Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP80, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | |
Address Bus Width | 18 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |