Part Details for UPD70F3738GC-UEU-AX by NEC Electronics Group
Overview of UPD70F3738GC-UEU-AX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3738GC-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3738GC(S)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3738GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for UPD70F3738GC-UEU-AX
UPD70F3738GC-UEU-AX CAD Models
UPD70F3738GC-UEU-AX Part Data Attributes
|
UPD70F3738GC-UEU-AX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD70F3738GC-UEU-AX
NEC Electronics Group
Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |