Part Details for UPD70F3744GJ-GAE-AX by NEC Electronics Group
Overview of UPD70F3744GJ-GAE-AX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3744GJ(R)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3744GJ-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for UPD70F3744GJ-GAE-AX
UPD70F3744GJ-GAE-AX CAD Models
UPD70F3744GJ-GAE-AX Part Data Attributes
|
UPD70F3744GJ-GAE-AX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD70F3744GJ-GAE-AX
NEC Electronics Group
RISC Microcontroller, CMOS, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |