-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD70F3825GB-GAH-AX-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 320 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$8.0936 | Buy Now |
DISTI #
UPD70F3825GB-GAH-A
|
Avnet Americas | MCU 32-bit V850ES RISC 256KB Flash 3.3V 64-Pin LQFP - Trays (Alt: UPD70F3825GB-GAH-A) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.5659 / $7.4965 | Buy Now |
DISTI #
968-PD70F3825GBGAHAX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MICROCONTROLLER RoHS: Compliant | 956 |
|
$6.9400 / $10.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.4700 | Buy Now |
DISTI #
UPD70F3825GB-GAH-A
|
Avnet Americas | MCU 32-bit V850ES RISC 256KB Flash 3.3V 64-Pin LQFP - Trays (Alt: UPD70F3825GB-GAH-A) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.5659 / $7.4965 | Buy Now |
DISTI #
UPD70F3825GB-GAH-A
|
Avnet Americas | MCU 32-bit V850ES RISC 256KB Flash 3.3V 64-Pin LQFP - Trays (Alt: UPD70F3825GB-GAH-A) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.5659 / $7.4965 | Buy Now |
DISTI #
UPD70F3825GB-GAH-AX
|
Avnet Silica | MCU 32-bit V850ES RISC 256KB Flash 3.3V 64-Pin LQFP (Alt: UPD70F3825GB-GAH-AX) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2101536
|
Farnell | MCU, 32BIT, V850ES, 48MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$8.1397 / $9.8875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD70F3825GB-GAH-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3825GB-GAH-AX
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |