There are no models available for this part yet.
Overview of UPD71059L by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD71059L by NEC Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1223 |
|
RFQ | ||||
Bristol Electronics | 130 |
|
RFQ | ||||
Bristol Electronics | 129 |
|
RFQ | ||||
Quest Components | INTERRUPT CONTROLLER, 8085A, 70108, 70116 COMPATIBLE, CMOS, PQCC28 | 978 |
|
$2.7750 / $5.5500 | Buy Now | ||
Quest Components | INTERRUPT CONTROLLER, 8085A, 70108, 70116 COMPATIBLE, CMOS, PQCC28 | 571 |
|
$2.9700 / $5.4000 | Buy Now | ||
Quest Components | INTERRUPT CONTROLLER, 8085A, 70108, 70116 COMPATIBLE, CMOS, PQCC28 | 296 |
|
$3.5640 / $6.4800 | Buy Now | ||
Quest Components | INTERRUPT CONTROLLER, 8085A, 70108, 70116 COMPATIBLE, CMOS, PQCC28 | 10 |
|
$37.4553 / $39.4266 | Buy Now |
CAD Models for UPD71059L by NEC Electronics Group
Part Data Attributes for UPD71059L by NEC Electronics Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Bus Compatibility
|
8085A; 70108; 70116
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.5 mm
|
Number of External Interrupts
|
8
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5 mm
|
uPs/uCs/Peripheral ICs Type
|
INTERRUPT CONTROLLER
|
Alternate Parts for UPD71059L
This table gives cross-reference parts and alternative options found for UPD71059L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71059L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | UPD71059L vs CP82C59A |
5962-9571801VXC | Interrupt Controller, CMOS, CDIP28 | Renesas Electronics Corporation | UPD71059L vs 5962-9571801VXC |
TD8259A | Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | UPD71059L vs TD8259A |
CS82C59A-12 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | UPD71059L vs CS82C59A-12 |
IP82C59A-5 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | UPD71059L vs IP82C59A-5 |
5962-87518013A | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | UPD71059L vs 5962-87518013A |
CM82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28 | Harris Semiconductor | UPD71059L vs CM82C59A-5 |
D8259A | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | UPD71059L vs D8259A |
CP82C59A-12 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | UPD71059L vs CP82C59A-12 |
D8259A-2 | Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | UPD71059L vs D8259A-2 |
Related Parts for UPD71059L
-
CS82C59AZ96Interrupt Controllers
-
UPD71054LTimers or RTCs
-
SP232ACTLine Driver or Receivers
-
ITA25B1Transient Suppressors
-
KM681000BLG-7LSRAMs
-
UPD71051LSerial IO/Communication Controllers
-
48257-000LFTerminals and Terminal Blocks
-
TS80C186EA-16Microprocessors
-
IS82C54Analog Waveform Generation Functions