Part Details for UPD720101F1-EA8-E2-A by Renesas Electronics Corporation
Overview of UPD720101F1-EA8-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD720101F1-EA8-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | USB Bus Controller, MOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$5.5900 / $6.5700 | Buy Now |
Part Details for UPD720101F1-EA8-E2-A
UPD720101F1-EA8-E2-A CAD Models
UPD720101F1-EA8-E2-A Part Data Attributes:
|
UPD720101F1-EA8-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD720101F1-EA8-E2-A
Renesas Electronics Corporation
UNIVERSAL SERIAL BUS CONTROLLER, PBGA144, 12 X 12 MM, 1.58 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, LFBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 12 X 12 MM, 1.58 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, LFBGA-144 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B144 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Power Supplies | 3.3 V | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | Commercial | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |